Bessey 25mm x 32mm Spring Clamp
- RS Stock No.:
- 272-6509
- Mfr. Part No.:
- XM3EU
- Brand:
- Bessey
Subtotal (1 unit)**
$6.62
(exc. GST)
$7.28
(inc. GST)
172 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $6.62 |
**price indicative
- RS Stock No.:
- 272-6509
- Mfr. Part No.:
- XM3EU
- Brand:
- Bessey
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bessey | |
Type | Spring Clamp | |
Jaw Opening | 25mm | |
Jaw Depth | 32mm | |
Operating Tension | 100N | |
Weight | 73g | |
Select all | ||
---|---|---|
Brand Bessey | ||
Type Spring Clamp | ||
Jaw Opening 25mm | ||
Jaw Depth 32mm | ||
Operating Tension 100N | ||
Weight 73g | ||