Bessey 160 mm x 80 mm Lever Clamp Clamp
- RS Stock No.:
- 272-6472
- Mfr. Part No.:
- KLI16
- Brand:
- Bessey
Subtotal (1 unit)*
$63.38
(exc. GST)
$69.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $63.38 |
*price indicative
- RS Stock No.:
- 272-6472
- Mfr. Part No.:
- KLI16
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Lever Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 160mm | |
| Jaw Depth | 80mm | |
| Material | Magnesium | |
| Clamping Force | 260lb | |
| Standards/Approvals | No | |
| Series | KliKlamp MD | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Lever Clamp | ||
Product Type Clamp | ||
Jaw Opening 160mm | ||
Jaw Depth 80mm | ||
Material Magnesium | ||
Clamping Force 260lb | ||
Standards/Approvals No | ||
Series KliKlamp MD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey light duty lever clamp this lightweight lever clamp creates up to 260 lbs. of clamping force, quickly. The positive locking ratchet action will not loosen due to vibration. It's surface-coated fixed and sliding arms are made from sturdy magnesium which makes it lightweight and strong.
Ergonomically shaped clamping arm
Multi stage ratchet mechanism
Related links
- Bessey 160 mm x 80 mm Lever Clamp Clamp
- Bessey 250 mm x 80 mm Lever Clamp Clamp
- Bessey 400 mm x 80 mm Lever Clamp Clamp
- Bessey 200 mm x 80 mm Lever Clamp Clamp
- Bessey 120 mm x 80 mm Lever Clamp Clamp
- Bessey 300 mm x 80 mm Lever Clamp Clamp
- Bessey 160 mm x 80 mm F Clamp Clamp
- Bessey 120 mm x 60 mm Lever Clamp Clamp
