Ecospill Ltd Polyethylene Spill Tray for Industrial Storage 9 L
- RS Stock No.:
- 192-7769
- Mfr. Part No.:
- P3040503
- Brand:
- Ecospill Ltd
Subtotal (1 unit)*
$45.54
(exc. GST)
$50.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 26 unit(s) ready to ship
- Plus 367 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 192-7769
- Mfr. Part No.:
- P3040503
- Brand:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Control Equipment | |
| Sub Type | Spill Tray | |
| Absorbent Capacity | 9L | |
| Application | Industrial Storage | |
| Material | Polyethylene | |
| Colour | Black | |
| Length | 574mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Control Equipment | ||
Sub Type Spill Tray | ||
Absorbent Capacity 9L | ||
Application Industrial Storage | ||
Material Polyethylene | ||
Colour Black | ||
Length 574mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Ecospill Ltd Spill Control Equipment, Spill Tray Type, 574mm Length - P3040503
Make damage caused by drips and leaks a thing of the past with this spill control equipment from Ecospill. This practical spill tray boosts workplace safety by containing any liquid that dribbles out of a bottle or drum. A sump capacity of 10 litres means it can cope with heavy liquid flow for greater peace of mind. Use this tray to hold general housekeeping products, including mild chemicals.
Features & Benefits
• Light weight of 700g for ease of handling
• Compact dimensions of 574 (L) x 390 (W) x 53mm (D) to fit easily onto a workbench or in a storage cupboard
Applications
• Engineering workshops
• Research and development facilities
• Warehouses
• Factories
What's this spill tray made from?
This tray is made from 100% PE, which means it can stand up to knocks and wear.
Related links
- Ecospill Ltd Polyethylene Spill Tray for Industrial Storage 9 L
- Ecospill Ltd Polyethylene Spill Tray for Industrial Storage 64 L
- Ecospill Ltd Polyethylene Spill Tray 28 L
- Ecospill Ltd Polyethylene 30 L
- RS PRO Spill Control Spill Tray Polyethylene 60 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 30 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 100 L for Industrial Storage
- RS PRO Spill Control Spill Tray Polyethylene 20 L for Industrial Storage
