Facom 1 m x 150 mm G Clamp Clamp

Subtotal (1 unit)*

$382.21

(exc. GST)

$420.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$382.21

*price indicative

RS Stock No.:
235-9308
Mfr. Part No.:
272.1000L
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Clamp

Sub Type

G Clamp

Jaw Opening

1m

Jaw Depth

150mm

Length

1.14m

Width

215mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
ES
The Facom 272 series is the wide protrusion pump clamp with additional benefits of a deep slider and dog for gripping wide parts. The overall length of the clamps is the 1140 mm.

Capacity is 0 to 1,000 mm

Protrusion is 150 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy