Bessey 800 mm x 80 mm Parallel Clamp Clamp
- RS Stock No.:
- 272-6504
- Mfr. Part No.:
- UK80
- Brand:
- Bessey
Subtotal (1 unit)*
$119.13
(exc. GST)
$131.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.13 |
*price indicative
- RS Stock No.:
- 272-6504
- Mfr. Part No.:
- UK80
- Brand:
- Bessey
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bessey | |
| Sub Type | Parallel Clamp | |
| Product Type | Clamp | |
| Jaw Opening | 800mm | |
| Jaw Depth | 80mm | |
| Finish | Galvanised | |
| Clamping Force | 330lb | |
| Length | 800mm | |
| Series | UK | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bessey | ||
Sub Type Parallel Clamp | ||
Product Type Clamp | ||
Jaw Opening 800mm | ||
Jaw Depth 80mm | ||
Finish Galvanised | ||
Clamping Force 330lb | ||
Length 800mm | ||
Series UK | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bessey UniKlamp case clamp that is light duty universal case clamp is an ideal tool for many jobs around the shop. For clamping or spreading, the lower clamping pressures spread over a wider surface are gentler on delicate work surfaces and, the light weight means less fatigue during glue-ups.
Ergonomic handle
Removable end clip
Related links
- Bessey 1000 mm x 80 mm Parallel Clamp Clamp
- Bessey 600 mm x 80 mm Parallel Clamp Clamp
- Bessey 800 mm x 140 mm F Clamp Clamp
- Bessey 800 mm x 250 mm F Clamp Clamp
- Bessey 800 mm x 120 mm F Clamp Clamp
- Bessey 800 mm x 120 mm Lever Clamp Clamp
- Bessey 300 mm x 80 mm Quick Clamp Clamp
- Bessey 150 mm x 80 mm Quick Clamp Clamp
