Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- RS Stock No.:
- 283-7569
- Distrelec Article No.:
- 155-19-467
- Mfr. Part No.:
- KEL 24/10
- Brand:
- Icotek
Subtotal (1 unit)*
$106.61
(exc. GST)
$117.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.61 |
*price indicative
- RS Stock No.:
- 283-7569
- Distrelec Article No.:
- 155-19-467
- Mfr. Part No.:
- KEL 24/10
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Material | Polyamide | |
| Accessory Type | Frame | |
| Series | KEL | |
| For Use With | Cables | |
| Height | 17mm | |
| Standards/Approvals | EN 50262, RoHS, cURus | |
| Width | 58mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Material Polyamide | ||
Accessory Type Frame | ||
Series KEL | ||
For Use With Cables | ||
Height 17mm | ||
Standards/Approvals EN 50262, RoHS, cURus | ||
Width 58mm | ||
- COO (Country of Origin):
- DE
The cable entry frame offers a high-quality solution for routing cables with ease and efficiency. It is designed to match the cut-out dimensions of 24-pole standard industrial connectors, providing a perfect fit and reliable performance for various applications.
Made of V2A anti-corrosive material for durability and long-lasting use
Comes with V2A screws for secure fastening
Split insert design for easy cable installation and strain relief
Flexibility in selecting cut-out dimensions for different cable routing needs
High packing density and a wide variety of frames and inserts
Flame class UL94-V0 for self-extinguishing properties and safety
IP54 protection class with gasket for added protection
Temperature range from -40°C to +140°C for versatile use in various environments
Related links
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polypropylene Cable Trunking Frame KEL-DPU 14 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
