Icotek QVT Series Grey Polycarbonate Cable Gland, M20 Thread, IP54

Subtotal (1 unit)*

$35.76

(exc. GST)

$39.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 252 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.76

*price indicative

RS Stock No.:
283-6507
Distrelec Article No.:
110-26-738
Mfr. Part No.:
QVT 20
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Gland

Thread Size

M20

Material

Polycarbonate

Colour

Grey

Series

QVT

IP Rating

IP54

Hazardous Area Certification

No

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

100°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The cable gland is a compact and small structure that allows for quick and easy installation of cables or complete cable harnesses. With a circular split frame design, this cable gland is especially suitable for small machines, devices, and instruments due to its extremely small structure. It offers a secure and reliable solution for cable management, making it an essential component for various applications.

Circular split frame design for quick and easy installation

Compact and small structure ideal for small machines, devices, and instruments

Flame class UL-94 V0 and self-extinguishing for safety

Protection class IP54 with gasket for added durability

Temperature range from -30°C to +100°C for versatile use

Halogen-free and silicone-free properties for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy