Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm

Subtotal (1 unit)*

$99.39

(exc. GST)

$109.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$99.39

*price indicative

RS Stock No.:
285-8330
Distrelec Article No.:
110-83-551
Mfr. Part No.:
KEL-ER 24/7
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Trunking Frame

Material

Polyamide

Accessory Type

Frame

Series

KEL-ER

Height

19mm

Width

58mm

Standards/Approvals

No

COO (Country of Origin):
DE
The split cable entry frame provides IP65 / NEMA type 4X rating and strain relief for cable diameters ranging from 1 to 16 mm and 16 to 35 mm. It is designed for easy installation and comes with V2A screws for secure fitting.

Easy installation for routing and sealing cables with connectors

Provides IP65 / NEMA type 4X rating and strain relief for cable diameters from 1 to 16 mm and 16 to 35 mm

Securely fixed cable grommets in the frame during assembly

Matches cut-out dimensions for 24-pin standard industrial connectors

Includes a flat rubber gasket for added protection

Warranty on pre-terminated cables remains intact

Retrofit, repairs, and maintenance can be done quickly and easily

High cable density with a wide variety of grommets for flexibility

Strain relief according to EN 62444 standards

High stability and vibration resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy