Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- RS Stock No.:
- 284-4619
- Distrelec Article No.:
- 155-19-469
- Mfr. Part No.:
- KEL-E5
- Brand:
- Icotek
Subtotal (1 unit)*
$44.93
(exc. GST)
$49.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.93 |
*price indicative
- RS Stock No.:
- 284-4619
- Distrelec Article No.:
- 155-19-469
- Mfr. Part No.:
- KEL-E5
- Brand:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Trunking Frame | |
| Accessory Type | Frame | |
| Material | Polyamide | |
| Series | KEL-E | |
| Width | 39.5mm | |
| Standards/Approvals | No | |
| Height | 19mm | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Trunking Frame | ||
Accessory Type Frame | ||
Material Polyamide | ||
Series KEL-E | ||
Width 39.5mm | ||
Standards/Approvals No | ||
Height 19mm | ||
- COO (Country of Origin):
- DE
The This cable entry frame is a versatile and space-saving solution for applications with limited space. With a temperature range of -40°C to +140°C, it is ideal for a variety of environments. The frame is made of Polyamide material with a flame class of UL-94 V0, providing self-extinguishing properties. It offers IP 54 protection and is halogen-free and silicone-free, making it a reliable choice for cable management.
Polyamide material construction for durability and reliability
Flame class UL-94 V0 for self-extinguishing properties
IP 54 protection with gasket and correct selection of cable inserts
Temperature range of -40°C to +140°C for versatility in various environments
Halogen-free and silicone-free properties for safety and environmental friendliness
Related links
- Icotek Polyamide Cable Trunking Frame KEL-E 19 mm 39.5mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 39mm
- Icotek Polyamide Cable Trunking Frame KEL 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-B 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-ER 19 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 17 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL 10 mm 58mm
- Icotek Polyamide Cable Trunking Frame KEL-DPZ 14 mm 58mm
