Icotek KT Grey Elastomer 7 mm Cable Grommet for 7 mm Cable Dia. for 6 mm Cable Dia. KT 6

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.50

*price indicative

RS Stock No.:
283-7608
Distrelec Article No.:
155-19-493
Mfr. Part No.:
KT 6
Brand:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

7mm

Material

Elastomer

Colour

Grey

Minimum Operating Temperature

-40°C

Minimum Cable Diameter

6mm

Maximum Operating Temperature

90°C

Maximum Cable Diameter

7mm

Series

KT

Standards/Approvals

No

COO (Country of Origin):
DE
The Cable grommet is a reliable and efficient solution for various technical applications. With its cutting-edge technology and quality craftsmanship, it is a must-have for professionals and enthusiasts alike.

Highly durable construction for long-lasting performance

Advanced technology for superior functionality

Easy to install and use, perfect for novices and experts

Compact design for space-saving installation

Energy-efficient for environmentally conscious users

Each
$7.65
Each
$11.34
Each
$11.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy