Panduit Cable Tie, Non-Releasable, 156 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 273-9994
- Mfr. Part No.:
- BT1.5I-C0
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$40.50
(exc. GST)
$44.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.405 | $40.50 |
*price indicative
- RS Stock No.:
- 273-9994
- Mfr. Part No.:
- BT1.5I-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 156mm | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Tensile Strength | 178N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 100 | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Maximum Bundle Diameter | 38mm | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 156mm | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Tensile Strength 178N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Package Size 100 | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Maximum Bundle Diameter 38mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
- RS Stock No. 2739993
- Mfr. Part No. BT1.5I-C
Each (In a Pack of 100)
$0.324
- RS Stock No. 2739996
- Mfr. Part No. BT1.5I-M0
Each (In a Pack of 1000)
$0.16
- RS Stock No. 2739995
- Mfr. Part No. BT1.5I-M
Each (In a Pack of 1000)
$0.116
- RS Stock No. 2739998
- Mfr. Part No. BT1.5I-M300
Each (In a Pack of 1000)
$0.178
Related links
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, White Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Natural Nylon
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon












