Portwest Black Latex Gloves, Size 10 56mm, Latex Coating
- RS Stock No.:
- 271-8875
- Mfr. Part No.:
- A790BKRXL
- Brand:
- Portwest
Subtotal (1 pair)*
$49.38
(exc. GST)
$54.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 61 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $49.38 |
*price indicative
- RS Stock No.:
- 271-8875
- Mfr. Part No.:
- A790BKRXL
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | 10 | |
| Product Type | Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| Overall Length | 56mm | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| Coating | Latex | |
| Number of Gloves | 1 | |
| Resistance Features | Anti-Vibration | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN ISO 21420:2020 Dexterity 1 EN 388:2016 + A1:2018 (4142X) EN 10819:2016 +A1:2019 | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size 10 | ||
Product Type Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
Overall Length 56mm | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
Coating Latex | ||
Number of Gloves 1 | ||
Resistance Features Anti-Vibration | ||
EN 374 Chemical No | ||
Standards/Approvals EN ISO 21420:2020 Dexterity 1 EN 388:2016 + A1:2018 (4142X) EN 10819:2016 +A1:2019 | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Anti vibration gloves- A790
The anti vibration gloves Portwest are specially designed to reduce the effects of impact and vibration. Excellent levels of comfort and dexterity when using powertools, jack hammers, concrete breakers etc. The use of these gloves with the right task will perform better than any other glove which has been designed for more general purposes.
● Reduces vibration by 40%
● Specially designed to reduce the effects of vibration
● For use with jack hammers, concrete breakers
● Specially formulated rubber chloroprene
● Tough 10 gauge liner
● Breathable seamless liner
● CE certified
● Retail tag which aids presentation for retail sales
Related links
- Portwest A790 Black Elastic Rubber Chloroprene Glove, Size 9
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size M
- Portwest A790 - Anti Vibration Glove Black Elastic Rubber Chloroprene Work Gloves, Size 2XL
- Portwest Grey Elastic Carbon Fibre, Polyester Glove 56mm
- Portwest Grey Carbon Fibre Polyurethane, Elastic Glove 56mm
- Portwest Grey Polyurethane Polyester, Elastic Glove 56mm
- Portwest Black Nylon Cowsplit Leather Elastane Glove 56mm
- Portwest Black Brushed Acrylic Polyester Glove, Size XL 65mm
