Panduit Cable Tie, Non-Releasable, 363 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 274-0064
- Mfr. Part No.:
- BT4I-C0
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$100.70
(exc. GST)
$110.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,200 unit(s) shipping from 16 November 2026
- Plus 2,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $1.007 | $100.70 |
*price indicative
- RS Stock No.:
- 274-0064
- Mfr. Part No.:
- BT4I-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 363mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 178N | |
| Minimum Operating Temperature | -60°C | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 85°C | |
| Maximum Bundle Diameter | 363mm | |
| Standards/Approvals | 05968/C0, UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), 11130200, RoHS, QPL-AS23190 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 363mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 178N | ||
Minimum Operating Temperature -60°C | ||
Series Dome-Top | ||
Maximum Operating Temperature 85°C | ||
Maximum Bundle Diameter 363mm | ||
Standards/Approvals 05968/C0, UL 62275 (File E56854), CSA-C22.2 No. 62275 (File 31212), BV File ACE 14/601/01 Product Code:2535H, 89/60111 (E3), 11130200, RoHS, QPL-AS23190 | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
Related links
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
