RS PRO Cable Tie, Non-Releasable, 250 mm x 3.6mm, Black Nylon

Subtotal (1 pack of 100 units)*

$8.17

(exc. GST)

$8.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 51 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8.17$0.082

*price indicative

RS Stock No.:
656-096
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

250mm

Product Type

Cable Tie

Width

3.6mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94HB

Minimum Operating Temperature

-40°C

Tensile Strength

22kg

Maximum Operating Temperature

85°C

Series

Cold Weather Resistant

Standards/Approvals

Non-Releasable

Maximum Bundle Diameter

68mm

Package Size

100 units

COO (Country of Origin):
TW

RS PRO Nylon Cable Tie, 292mm Non-Releasable


These RS PRO nylon cable ties are designed for secure and reliable bundling of cables and wires. Ideal for use in various industrial and commercial settings, they provide a robust solution for organising and managing cable installations. With a high tensile strength, these cable ties ensure durability and long-term performance.

Features and Benefits


Non-Releasable Design: Ensures a secure hold that prevents accidental release, maintaining cable organisation.
UV Resistant: Suitable for outdoor use, resisting degradation from sunlight exposure.
High Tensile Strength of 18 kg: Provides strong and reliable support for bundled cables.
Wide Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for diverse environments.
RoHS Compliant: Meets environmental and safety standards, ensuring safe use.
UL 94HB Rated: Offers a level of flame retardancy for added safety.

Applications


Electrical installations
Data centres
Automotive industry
Construction sites

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy