RS PRO Cable Tie, Non-Releasable, 300 mm x 9mm, Black Nylon

Subtotal (1 pack of 100 units)*

$79.69

(exc. GST)

$87.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$79.69$0.797

*price indicative

RS Stock No.:
656-062
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

300mm

Product Type

Cable Tie

Width

9mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Fire Behaviour

UL 94 V-2

Tensile Strength

36kg

Series

RS PRO

Maximum Operating Temperature

85°C

Standards/Approvals

Non-Releasable

Package Size

100 units

Maximum Bundle Diameter

83mm

COO (Country of Origin):
TW

RS PRO Heavy Duty Cable Tie, 914 mm Nylon


The RS PRO Heavy Duty Cable Tie is designed for secure and reliable bundling of cables and wires. Made from Durable nylon, it is Ideal for industrial environments where strength and UV resistance are required. With a maximum bundle diameter of 275 mm, it provides a versatile solution for managing large cable assemblies.

Features and Benefits


Nylon Material: Offers durability and resistance to wear and tear
UV Resistant: Suitable for outdoor use, preventing degradation from sunlight
Heavy Duty Design: Supports a tensile strength of 80 kg, ensuring secure fastening
914 mm Length: Accommodates large bundles, enhancing versatility
9 mm Width: Provides additional strength and stability
UL 94 V-2 Fire Behaviour: Meets safety standards for flammability

Applications


Industrial cable management
Outdoor installations
Electrical wiring systems

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy