Panduit Cable Tie, Non-Releasable, 203 mm x 3.6mm, Black Nylon

Subtotal (1 pack of 100 units)*

$75.50

(exc. GST)

$83.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,800 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$0.755$75.50

*price indicative

RS Stock No.:
274-0020
Mfr. Part No.:
BT2I-C0
Brand:
Panduit
Find similar products by selecting one or more attributes.
Select all

Brand

Panduit

Product Type

Cable Tie

Length

203mm

Width

3.6mm

Colour

Black

Material

Nylon

Sub Type

Non-Releasable

UV Resistant

Yes

Tensile Strength

187N

Minimum Operating Temperature

-60°C

Series

Dome-Top

Maximum Operating Temperature

85°C

Standards/Approvals

UL 62275 (File E56854), RoHS, QPL-AS23190, NRC 10CFR50, CSA C22.2 No. 62275, CSA, 11130200

Package Size

100

Maximum Bundle Diameter

51mm

RoHS Status: Exempt

COO (Country of Origin):
CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.

High strength and low thread force

Curved tip is easy to pick up from flat surfaces

Allows faster initial threading to speed installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy