Panduit Cable Tie, Non-Releasable, 287 mm x 3.6mm, Black Nylon
- RS Stock No.:
- 274-0047
- Mfr. Part No.:
- BT3I-C0
- Brand:
- Panduit
Subtotal (1 pack of 100 units)*
$79.60
(exc. GST)
$87.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2,000 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | $0.796 | $79.60 |
*price indicative
- RS Stock No.:
- 274-0047
- Mfr. Part No.:
- BT3I-C0
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Length | 287mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Tensile Strength | 178N | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 85°C | |
| Series | Dome-Top | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Maximum Bundle Diameter | 76mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Length 287mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Tensile Strength 178N | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 85°C | ||
Series Dome-Top | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Maximum Bundle Diameter 76mm | ||
Package Size 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit dome top barb cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
High strength and low thread force
Curved tip is easy to pick up from flat surfaces
Allows faster initial threading to speed installation
Related links
- Panduit Cable Tie 287 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 287 mm x 3.6mm, Natural Nylon
- Panduit Cable Tie 203 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 156 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 363 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 155 mm x 3.6mm, Black Nylon
- RS PRO Cable Tie 250 mm x 3.6mm, Black Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
