Panduit Cable Tie, Non-Releasable, 102 mm x 2.4mm, Black Nylon
- RS Stock No.:
- 274-0013
- Mfr. Part No.:
- BT1M-M30
- Brand:
- Panduit
Subtotal (1 pack of 1000 units)*
$107.00
(exc. GST)
$118.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.107 | $107.00 |
*price indicative
- RS Stock No.:
- 274-0013
- Mfr. Part No.:
- BT1M-M30
- Brand:
- Panduit
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Tie | |
| Length | 102mm | |
| Width | 2.4mm | |
| Colour | Black | |
| Material | Nylon | |
| Sub Type | Non-Releasable | |
| UV Resistant | Yes | |
| Fire Behaviour | Heat Resistant | |
| Minimum Operating Temperature | -60°C | |
| Tensile Strength | 80N | |
| Series | Dome-Top | |
| Maximum Operating Temperature | 115°C | |
| Standards/Approvals | 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | |
| Maximum Bundle Diameter | 23mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Tie | ||
Length 102mm | ||
Width 2.4mm | ||
Colour Black | ||
Material Nylon | ||
Sub Type Non-Releasable | ||
UV Resistant Yes | ||
Fire Behaviour Heat Resistant | ||
Minimum Operating Temperature -60°C | ||
Tensile Strength 80N | ||
Series Dome-Top | ||
Maximum Operating Temperature 115°C | ||
Standards/Approvals 11130200, CSA, CSA C22.2 No. 62275, NRC 10CFR50, QPL-AS23190, RoHS, UL 62275 (File E56854) | ||
Maximum Bundle Diameter 23mm | ||
Package Size 1000 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CR
The Panduit barb ty dome top cable tie features a unique patented design with its round smooth edges. Paired with the stainless-steel locking barb, these cable ties provide consistent performance, reliability and infinite adjustability through the entire bundle range.
Nylon 6.6 material
High strength and low thread force
Related links
- Panduit Cable Tie 102 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 201 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 102 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 361 mm x 2.4mm, Black Nylon
- Panduit Cable Tie 160 mm x 2.4mm, Natural Nylon
- Panduit Cable Tie 102 mm x 2.5mm, Natural Nylon
- Panduit Cable Tie 384 mm x 4.7mm, Black Nylon
- Panduit Cable Tie 203 mm x 4.7mm, Black Nylon
