uvex Uvex Athletic Grey Elastane, HPPE, Polyamide, Stainless Steel Gloves, Size 11, NBR Coating

Subtotal (1 pair)*

$13.83

(exc. GST)

$15.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$13.83

*price indicative

RS Stock No.:
237-4421
Mfr. Part No.:
6003011
Brand:
uvex
Find similar products by selecting one or more attributes.
Select all

Brand

uvex

Size

11

Product Type

Gloves

Material

Elastane, HPPE, Polyamide, Stainless Steel

Colour

Grey

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN388 Cut - TDM-100 Test

D

Series

Uvex Athletic

Number of Gloves

2

Safety Standard

EN 407

Resistance Features

Abrasion Resistant

Coating

NBR

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

COO (Country of Origin):
LK

uvex athletic D5 XP – high cut protection and additional reinforced thumb joint


The Uvex athletic D5 XP cut protection gloves boast very high level D cut protection and a reinforced thumb joint. The comfortable fit and knitted cuff ensure that the glove sits just right on your hands. This ensures that you can work flexibly while enjoying high levels of mechanical protection.

General features


• Outer material MADE from HPPE, steel and polyamide/elastane
• Micro-NBR foam coating on Palm and fingertips

Comfort features


• Very flexible safety gloves with excellent fit
• Very good tactile feel
• Safety glove with knitted cuff and reinforced thumb joint

Application areas


• Automotive industry
• Metalworking industry
• Glass industry
• Inspection
• Sorting
• Packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy