Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.3mm, Aqua Fluoropolymer
- RS Stock No.:
- 253-1067
- Distrelec Article No.:
- 301-77-091
- Mfr. Part No.:
- 7TAG009620R0000
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$2,425.00
(exc. GST)
$2,668.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 15 December 2026
- Plus 2,000 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $2.425 | $2,425.00 |
*price indicative
- RS Stock No.:
- 253-1067
- Distrelec Article No.:
- 301-77-091
- Mfr. Part No.:
- 7TAG009620R0000
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 91mm | |
| Width | 2.3mm | |
| Colour | Aqua | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tray | |
| Fire Behaviour | CSA V-0 Flammability, UL | |
| Tensile Strength | 80N | |
| Series | TYZ23M | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | UL, CE | |
| Maximum Bundle Diameter | 15.8mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 91mm | ||
Width 2.3mm | ||
Colour Aqua | ||
Material Fluoropolymer | ||
Sub Type Cable Tray | ||
Fire Behaviour CSA V-0 Flammability, UL | ||
Tensile Strength 80N | ||
Series TYZ23M | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals UL, CE | ||
Maximum Bundle Diameter 15.8mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- US
The ABB TYZ23M high performance cable ties are made of aquamarine, fluoropolymer. These cable ties can withstand temperatures of up to 150°C or 302F.
Length of 91mm (3.6 inches)
Width of 2.3mm (0.09 inch)
Thickness of 1mm (0.04 inch)
Tensile strength rating of 80 Newton's (18 pounds)
Related links
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 375 mm x 4.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 343 mm x 6.9mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Brown Polyamide 66
- Thomas & Betts Cable Tie 357 mm x 2.3mm, Black Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Grey Polyamide 66
- Thomas & Betts Cable Tie 202 mm x 2.3mm, Purple Polyamide 66