Thomas & Betts Cable Tie, Cable Tray, 202 mm x 2.3mm, Grey Polyamide 66

Subtotal (1 pack of 1000 units)*

$588.00

(exc. GST)

$647.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.588$588.00

*price indicative

RS Stock No.:
253-1718
Mfr. Part No.:
7TAG009070R0090
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Product Type

Cable Tie

Length

202mm

Width

2.3mm

Colour

Grey

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

UL 94 V-2

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TY232M-8

Package Size

1000

Standards/Approvals

RoHS

Maximum Bundle Diameter

51mm

RoHS Status: Not Applicable

COO (Country of Origin):
US
The ABB has cable tie with tensile strength rating of 80 newton's. The operating temperature of tie is 105 degrees celsius. The material used for the tie is nylon, polyamide 6.6.

Color is grey

Product net width is 2.3 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy