Thomas & Betts Cable Tie, Cable Tray, 91 mm x 2.3mm, Natural Polyamide 66

Subtotal (1 pack of 100 units)*

$100.00

(exc. GST)

$110.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 500 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
100 +$1.00$100.00

*price indicative

RS Stock No.:
253-1024
Distrelec Article No.:
301-65-815
Mfr. Part No.:
7TAG009510R0069
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

91mm

Product Type

Cable Tie

Width

2.3mm

Colour

Natural

Material

Polyamide 66

Sub Type

Cable Tray

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TY553M

Maximum Bundle Diameter

16mm

Package Size

100

Standards/Approvals

UL, CE, EN

COO (Country of Origin):
US
The ABB TY553M identification cable ties are made of ntural color, nylon/polyamide 6.6. They are suitable for temperatures up to 85°C (185 F) for indoor applications. The marking pad size of 20mm (0.8 inch) x 10 (0.4 inch). The size of marking pad of 25.4mm (1.0 inch) x 8mm (0.3 inch).

Length of 91mm (3.6 inches)

Width of 2.3mm (0.09 inch)

Thickness of 1mm (0.04 inch)

Tensile strength rating of 80 Newton's (18 pounds)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy