Thomas & Betts Cable Tie, Cable Tray, 185 mm x 4.3mm, Aqua Fluoropolymer
- RS Stock No.:
- 253-1068
- Mfr. Part No.:
- 7TAG009620R0002
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$3,748.00
(exc. GST)
$4,123.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6,000 unit(s) shipping from 16 November 2026
- Plus 1,000 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $3.748 | $3,748.00 |
*price indicative
- RS Stock No.:
- 253-1068
- Mfr. Part No.:
- 7TAG009620R0002
- Brand:
- Thomas & Betts
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
| Brand | Thomas & Betts | |
| Length | 185mm | |
| Product Type | Cable Tie | |
| Width | 4.3mm | |
| Colour | Aqua | |
| Material | Fluoropolymer | |
| Sub Type | Cable Tray | |
| Fire Behaviour | V-0 Flammability (UL94) | |
| Tensile Strength | 222N | |
| Series | TYZ25M | |
| Maximum Operating Temperature | 150°C | |
| Maximum Bundle Diameter | 44.5mm | |
| Package Size | 1000 | |
| Standards/Approvals | CE, UL | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Length 185mm | ||
Product Type Cable Tie | ||
Width 4.3mm | ||
Colour Aqua | ||
Material Fluoropolymer | ||
Sub Type Cable Tray | ||
Fire Behaviour V-0 Flammability (UL94) | ||
Tensile Strength 222N | ||
Series TYZ25M | ||
Maximum Operating Temperature 150°C | ||
Maximum Bundle Diameter 44.5mm | ||
Package Size 1000 | ||
Standards/Approvals CE, UL | ||
- COO (Country of Origin):
- US
The ABB TYZ25M high performance cable ties are made of aquamarine, fluoropolymer. These cable ties can withstand temperatures of up to 150°C or 302F.
Length of 185mm (7.3 inches)
Width of 4.3mm (0.17 inch)
Thickness of 1.8mm (0.07 inch)
Tensile strength rating of 222 Newton's (50 pounds)
Related links
- Thomas & Betts Cable Tie 375 mm x 4.3mm, Aqua Fluoropolymer
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.8mm, Black Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.9mm, Green Polyamide 66
- Thomas & Betts Cable Tie 185 mm x 4.6mm, Natural Polyamide 66
- Thomas & Betts Cable Tie 192 mm x 4.3mm, Maroon Fluoropolymer
- Thomas & Betts Cable Tie 91 mm x 2.3mm, Aqua Fluoropolymer