HellermannTyton Cable Tie, Releasable, 225 mm x 5mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$84.29

(exc. GST)

$92.72

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$84.29$0.843

*price indicative

RS Stock No.:
215-9171
Mfr. Part No.:
111-85850 T50MD7-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

225mm

Width

5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

225N

Minimum Operating Temperature

-40°C

Series

T50MD7

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, HF

Package Size

100

Maximum Bundle Diameter

59mm

COO (Country of Origin):
SG
The HellermannTyton Easy to install without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressures from various directions and minimises ingress of dust and dirt. Cable tie head always situated in a defined position. KSFT-types with specially rounded arrowhead minimise the assembly height. With a diverse range of fixing possibilities these ties are ideal for use in many different industries, including automotive, aerospace, white goods manufacture and panel building. This fastening solution is used to secure cable harnesses. We offer a variety of panel thicknesses and hole sizes to suit all kinds of application.

Easy to assemble without the need for a tool

Cable tie head always situated in defined position

Arrowhead simply locks into place

Related links