HellermannTyton Cable Tie, Releasable, 175 mm x 4mm, Black Polyamide 66
- RS Stock No.:
- 215-9164
- Distrelec Article No.:
- 155-46-808
- Mfr. Part No.:
- 111-01623 T40R-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$41.27
(exc. GST)
$45.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $41.27 | $0.413 |
*price indicative
- RS Stock No.:
- 215-9164
- Distrelec Article No.:
- 155-46-808
- Mfr. Part No.:
- 111-01623 T40R-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 175mm | |
| Product Type | Cable Tie | |
| Width | 4mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 180N | |
| Series | T40R | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | HF, RoHS | |
| Maximum Bundle Diameter | 40mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 175mm | ||
Product Type Cable Tie | ||
Width 4mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 180N | ||
Series T40R | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals HF, RoHS | ||
Maximum Bundle Diameter 40mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Related links
- HellermannTyton Cable Tie 175 mm x 4mm, Black Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
