HellermannTyton Cable Tie, Releasable, 390 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9242
- Distrelec Article No.:
- 155-46-814
- Mfr. Part No.:
- 111-00388 T80L-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$95.38
(exc. GST)
$104.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $95.38 | $0.954 |
*price indicative
- RS Stock No.:
- 215-9242
- Distrelec Article No.:
- 155-46-814
- Mfr. Part No.:
- 111-00388 T80L-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 390mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 355N | |
| Maximum Operating Temperature | 105°C | |
| Series | T80L | |
| Maximum Bundle Diameter | 110mm | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 390mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 355N | ||
Maximum Operating Temperature 105°C | ||
Series T80L | ||
Maximum Bundle Diameter 110mm | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
- COO (Country of Origin):
- SG
The HellermannTyton cable ties available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles . Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.
Available in a wide range of materials and sizes
High tensile strength with very low insertion force
Related links
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
