HellermannTyton Cable Tie, Releasable, 160 mm x 5mm, Black Polyamide 66
- RS Stock No.:
- 215-9083
- Mfr. Part No.:
- 111-85480 RT50SD6-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 3000 units)*
$4,114.85
(exc. GST)
$4,526.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $4,114.85 | $1.372 |
*price indicative
- RS Stock No.:
- 215-9083
- Mfr. Part No.:
- 111-85480 RT50SD6-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 160mm | |
| Width | 5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 225N | |
| Series | RT50SD6 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Maximum Bundle Diameter | 31mm | |
| Package Size | 3000 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 160mm | ||
Width 5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 225N | ||
Series RT50SD6 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Maximum Bundle Diameter 31mm | ||
Package Size 3000 | ||
- COO (Country of Origin):
- GB
The HellermannTyton Easy to install without the need for a tool. Arrowhead simply locks into place. Disc adjusts tie for pressures from various directions and minimises access of dust and dirt. Cable tie head always situated in a defined position. Releasable and therefore reusable. With a diverse range of fixing possibilities are ideal for use in many different industries, including automotive, aerospace and panel building.
Easy to install without the need for a tool
Arrowhead simply locks into place
Disc adjusts tie for pressures from various directions and minimises access of dust and dirt
- RS Stock No. 2159208
- Mfr. Part No. 111-85350 T50SD6-PA66HS-BK
1 Bag of 500
$794.29
- RS Stock No. 2159171
- Mfr. Part No. 111-85850 T50MD7-PA66HS-BK
1 Bag of 100
$84.29
- RS Stock No. 2159223
- Mfr. Part No. 126-03102 T50SOSSFT6.5E-PA66HS-BK
1 Bag of 500
$441.56
- RS Stock No. 2159212
- Mfr. Part No. 126-00000 T50SOSEC13E-PA66HS-BK
1 Bag of 500
$536.75
Related links
- HellermannTyton Cable Tie 160 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 225 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 165 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 200 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 145 mm x 2.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 175 mm x 4mm, Black Polyamide 66












