HellermannTyton Cable Tie, Releasable, 190 mm x 3.5mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$18.81

(exc. GST)

$20.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 133 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$18.81$0.188

*price indicative

RS Stock No.:
215-9150
Distrelec Article No.:
155-46-809
Mfr. Part No.:
111-03450 T30L-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

190mm

Product Type

Cable Tie

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

135N

Maximum Operating Temperature

105°C

Series

T30L

Package Size

100

Standards/Approvals

RoHS, HF

Maximum Bundle Diameter

50mm

COO (Country of Origin):
SG
The HellermannTyton Available in a wide range of materials and sizes. High tensile strength with very low insertion force. Only high quality plastic is used meeting recycling targets. Inside serrated cable ties for a strong hold onto bundles. Ergonomic bent tail offers quick and simple installation. Easy application either manually or with an application tool. T-Series cable ties for bundling and securing of cables, pipes and hoses. These cable ties can be used for nearly all kind of applications.

Available in a wide range of materials and sizes

High tensile strength with very low insertion force

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy