HellermannTyton Cable Tie, Releasable, 300 mm x 4.7mm, Black Polyamide 66
- RS Stock No.:
- 215-9239
- Distrelec Article No.:
- 155-46-812
- Mfr. Part No.:
- 111-08250 T80I-PA66HS-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$96.66
(exc. GST)
$106.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $96.66 | $0.967 |
*price indicative
- RS Stock No.:
- 215-9239
- Distrelec Article No.:
- 155-46-812
- Mfr. Part No.:
- 111-08250 T80I-PA66HS-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 300mm | |
| Width | 4.7mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sub Type | Releasable | |
| UV Resistant | No | |
| Fire Behaviour | Halogen Free | |
| Tensile Strength | 355N | |
| Minimum Operating Temperature | -40°C | |
| Series | T80I | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 85mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 300mm | ||
Width 4.7mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Sub Type Releasable | ||
UV Resistant No | ||
Fire Behaviour Halogen Free | ||
Tensile Strength 355N | ||
Minimum Operating Temperature -40°C | ||
Series T80I | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Package Size 100 | ||
Maximum Bundle Diameter 85mm | ||
- COO (Country of Origin):
- SG
The HellermannTyton Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C. Available in a wide range of sizes to cover almost every application. Inside serration provides a strong hold onto bundles. Manual and/or pneumatic tools available for greater process reliability. Commonly offered in natural and black, other colours available on request. These inside serrated cable ties are made from heat stabilized Polyamide 6.6 (PA66HS). They can be applied in environments with continuous temperatures up to +105 °C. T-Series cable ties can be easily installed by hand or using an application tool to ensure consistency of installation.
Available in a wide range of sizes to cover almost every application
Inside serration provides a strong hold onto bundles
Related links
- HellermannTyton Cable Tie 300 mm x 4.7mm, Natural Polyamide 66
- HellermannTyton Cable Tie 390 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 210 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 305 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 205 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 195 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 300 mm x 4.6mm, Natural Polyamide 66
