HellermannTyton Cable Tie, Releasable, 145 mm x 2.5mm, Black Polyamide 66

Subtotal (1 bag of 100 units)*

$25.29

(exc. GST)

$27.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 378 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$25.29$0.253

*price indicative

RS Stock No.:
215-9128
Distrelec Article No.:
155-46-805
Mfr. Part No.:
111-02358 T18I-PA66HS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Tie

Length

145mm

Width

2.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Releasable

UV Resistant

No

Fire Behaviour

Halogen Free

Minimum Operating Temperature

-40°C

Tensile Strength

80N

Maximum Operating Temperature

105°C

Series

T18L

Standards/Approvals

RoHS, HF

Package Size

100

Maximum Bundle Diameter

35mm

COO (Country of Origin):
SG
The HellermannTyton Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C. Available in a wide range of sizes to cover almost every application. Inside serration provides a strong hold onto bundles. Manual and/or pneumatic tools available for greater process reliability. Commonly offered in natural and black, other colours available on request. These inside serrated cable ties are made from heat stabilized Polyamide 6.6 (PA66HS). They can be applied in environments with continuous temperatures up to +105 °C. T-Series cable ties can be easily installed by hand or using an application tool to ensure consistency of installation.

Heat stabilized cable ties (PA66HS) for temperatures up to +105 °C

Available in a wide range of sizes to cover almost every application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy