Legrand Cable Tie, Cable Tie, 140 mm x 2.4mm, White Plastic

Subtotal (1 box of 100 units)*

$25.28

(exc. GST)

$27.81

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per unit*
1 +$25.28$0.253

*price indicative

RS Stock No.:
687-969
Mfr. Part No.:
031821
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Cable Tie

Length

140mm

Width

2.4mm

Colour

White

Material

Plastic

Sub Type

Cable Tie

Standards/Approvals

No

Package Size

100 units

Non Compliant

COO (Country of Origin):
TW
The Legrand Colring equipment cable ties are designed for the series assembly of electrical cables. They feature a self-blocking head and internal teeth, conforming to IEC/EN 62275 NFC 68 - 146 standards. These colorless cable ties come in a sachet packing of 100 pieces, with a width of 2.4 mm, a flat length of 140 mm, a maximum grip capacity of 33 mm, and a minimum grip capacity of 1.6 mm.

Model Internal toothing

Band closure Plastic lip/-cam

Material Plastic

Material quality Polyamide

Related links