HellermannTyton Cable Tie, Grip Tie, 140 mm x 12.7mm, Black Thermoplastic Polyurethane
- RS Stock No.:
- 276-5352
- Mfr. Part No.:
- 111-50001
- Brand:
- HellermannTyton
Subtotal (1 pack of 500 units)*
$464.50
(exc. GST)
$511.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 500 + | $0.929 | $464.50 |
*price indicative
- RS Stock No.:
- 276-5352
- Mfr. Part No.:
- 111-50001
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 140mm | |
| Product Type | Cable Tie | |
| Width | 12.7mm | |
| Colour | Black | |
| Material | Thermoplastic Polyurethane | |
| Sub Type | Grip Tie | |
| Minimum Operating Temperature | -40°C | |
| Series | SGT100S | |
| Maximum Operating Temperature | 110°C | |
| Maximum Bundle Diameter | 25.4mm | |
| Package Size | 500 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 140mm | ||
Product Type Cable Tie | ||
Width 12.7mm | ||
Colour Black | ||
Material Thermoplastic Polyurethane | ||
Sub Type Grip Tie | ||
Minimum Operating Temperature -40°C | ||
Series SGT100S | ||
Maximum Operating Temperature 110°C | ||
Maximum Bundle Diameter 25.4mm | ||
Package Size 500 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HellermannTyton soft grip cable ties are 2 component or twin shot ties. It is designed for the flexible and easy bundling and fastening of smooth and sensitive bundles, such as pipe in vehicle fluid management application. It has a pre-locking feature and can also be re-opened with screwdriver.
Pre locking feature holds the cable tie in place before it is tensioned
It can be removed with a screwdriver for maintenance
EVQ9 SG application tool with adjusted nose piece available
- RS Stock No. 0687931
- Mfr. Part No. 031801
1 Box of 100
$36.64
- RS Stock No. 0767232
- Mfr. Part No. PRT5EH-Q0
1 Pack of 25
$53.84
- RS Stock No. 0687980
- Mfr. Part No. 031802
1 Box of 100
$59.69
- RS Stock No. 0102576
- Mfr. Part No. CABLE-TAG-HLWH
Each
$55.91
Related links
- HellermannTyton Cable Tie 140 mm x 12.7mm, Black Thermoplastic Elastomer
- HellermannTyton Cable Tie 140 mm x 59.8mm, Black Thermoplastic Elastomer
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 15.1 m x 12.7mm, Black Polyacetal
- HellermannTyton Cable Tie 270 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 420 mm x 12.7mm, Black Polyamide 66
- HellermannTyton Cable Tie 880 mm x 28mm, Black Thermoplastic Polyurethane
- HellermannTyton Cable Tie 580 mm x 28mm, Black Thermoplastic Polyurethane












