Thomas & Betts Cable Tie, Cable Tray, 92 mm x 2.4mm, White Polyamide 66

Subtotal (1 pack of 1000 units)*

$977.00

(exc. GST)

$1,075.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
1000 +$0.977$977.00

*price indicative

RS Stock No.:
253-2508
Mfr. Part No.:
7TCG009570R0008
Brand:
Thomas & Betts
Find similar products by selecting one or more attributes.
Select all

Brand

Thomas & Betts

Length

92mm

Product Type

Cable Tie

Width

2.4mm

Colour

White

Material

Polyamide 66

Sub Type

Cable Tray

Fire Behaviour

Flame Retardant

Tensile Strength

80N

Maximum Operating Temperature

85°C

Series

TY23MF

Standards/Approvals

UL/CSA V-0 Flammability according to UL94

Package Size

1000

COO (Country of Origin):
HU
The ABB has cable tie for railways. The material used for the cable tie is nylon, polyamide 6.6 and its overall length is 92 mm.

Color is white

Product net width is 2.4 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy