Legrand Cable Tie, Cable Tie, 280 mm x 3.5mm, Black Plastic
- RS Stock No.:
- 687-936
- Mfr. Part No.:
- 031805
- Brand:
- Legrand
Subtotal (1 box of 100 units)*
$105.41
(exc. GST)
$115.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $105.41 | $1.054 |
*price indicative
- RS Stock No.:
- 687-936
- Mfr. Part No.:
- 031805
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 280mm | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Plastic | |
| Sub Type | Cable Tie | |
| Standards/Approvals | No | |
| Package Size | 100 units | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 280mm | ||
Width 3.5mm | ||
Colour Black | ||
Material Plastic | ||
Sub Type Cable Tie | ||
Standards/Approvals No | ||
Package Size 100 units | ||
Non Compliant
- COO (Country of Origin):
- TW
The Legrand Colring equipment cable ties for series assembly of electrical cables feature a self-blocking head and internal teeth, conforming to IEC/EN 62275 (NFC 68 to 146). These black cable ties are designed for high-temperature applications and are UV protected. They come in sachet packing of 100 pieces, with a width of 3.5 mm, a flat length of 280 mm, a maximum grip capacity of 77 mm, and a minimum grip capacity of 1.6 mm.
Band closure Plastic lip/-cam
Material Plastic
Material quality Polyamide
Related links
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 280 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 280 mm x 4.6mm, Black Polyamide 66
- 3M Cable Tie 280 mm x 4.8mm, Black Polyamide 66
- nVent CADDY Cable Tie 280 mm x 4.3mm, Black Polyamide 66
- Legrand Cable Tie 140 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 280 mm x 3.5mm, Natural Polyamide 66
