Legrand Cable Tie, Cable Tie, 140 mm x 2.4mm, Black Plastic

Subtotal (1 box of 100 units)*

$36.64

(exc. GST)

$40.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 71 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$36.64$0.366

*price indicative

RS Stock No.:
687-931
Mfr. Part No.:
031801
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Length

140mm

Product Type

Cable Tie

Width

2.4mm

Colour

Black

Material

Plastic

Sub Type

Cable Tie

Package Size

100 units

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Legrand Colring equipment cable ties for series assembly of electrical cables feature a self-blocking head and internal teeth, conforming to IEC/EN 62275 (NFC 68 - 146). These black cable ties are designed for high-temperature applications and are UV protected. They come in sachet packing of 100 pieces, with a width of 2.4 mm, flat length of 140 mm, maximum grip capacity of 33 mm, and minimum grip capacity of 1.6 mm.

Model Internal toothing

Band closure Plastic lip/-cam

Material Plastic

Material quality Polyamide PA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy