Molex 560020 Series Vertical Surface PCB Header, 6 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 264-9852
- Mfr. Part No.:
- 5600200620
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 reel of 650 units)*
$742.30
(exc. GST)
$816.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 650 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 650 + | $1.142 | $742.30 |
*price indicative
- RS Stock No.:
- 264-9852
- Mfr. Part No.:
- 5600200620
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560020 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Number of Contacts | 6 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Connector System | DuraClik Connector System | |
| Mount Type | Surface | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Surface Mount | |
| Standards/Approvals | UL E29179 | |
| Voltage | 125Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560020 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Number of Contacts 6 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Connector System DuraClik Connector System | ||
Mount Type Surface | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Surface Mount | ||
Standards/Approvals UL E29179 | ||
Voltage 125Vrms | ||
- COO (Country of Origin):
- CN
The Molex duraclik wire-to-board vertical orientation header it is single row and 6 circuits are loaded. Its applications are automotive, signal and wire-to-board.
Net weight is 0.836/g
Temperature operating ranges are -40° to +105°C, -40° to +125°C
Termination interface style is surface mount
Related links
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface PCB Header 2 mm Pitch, 1 Row
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount Header 2 mm Pitch Shrouded
- Molex 560020 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
