Thomas & Betts Cable Tie, Cable Tie, 140 mm x 3.6mm, White Polyamide 66
- RS Stock No.:
- 253-2510
- Mfr. Part No.:
- 7TCG009570R0009
- Brand:
- Thomas & Betts
Subtotal (1 pack of 1000 units)*
$1,238.00
(exc. GST)
$1,362.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $1.238 | $1,238.00 |
*price indicative
- RS Stock No.:
- 253-2510
- Mfr. Part No.:
- 7TCG009570R0009
- Brand:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.6mm | |
| Colour | White | |
| Material | Polyamide 66 | |
| Sub Type | Cable Tie | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 80N | |
| Series | TY24MF | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL/CSA V-0 | |
| Package Size | 1000 | |
| Maximum Bundle Diameter | 1.38in | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.6mm | ||
Colour White | ||
Material Polyamide 66 | ||
Sub Type Cable Tie | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 80N | ||
Series TY24MF | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL/CSA V-0 | ||
Package Size 1000 | ||
Maximum Bundle Diameter 1.38in | ||
- COO (Country of Origin):
- HU
The ABB has cable tie with tensile strength rating of 134 newton's. The material used for the tie is nylon, polyamide 6.6.
Color is white
Product net width is 3.6 mm
Related links
- Thomas & Betts Cable Tie 140 mm x 3.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 140 mm x 3.5mm, White Polyamide 66
- Thomas & Betts Cable Tie 770 mm x 6.9mm, White Polyamide 66
- Thomas & Betts Cable Tie 186 mm x 4.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 343 mm x 7.6mm, White Polyamide 66
- Thomas & Betts Cable Tie 4.572 m x 19mm, White Polyamide 66
- Thomas & Betts Cable Tie 100 mm x 2.5mm, White Polyamide 66