Legrand Cable Tie, 140 mm x 3.5mm, Black Plastic
- RS Stock No.:
- 266-3228
- Mfr. Part No.:
- 0 318 03
- Brand:
- Legrand
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-3228
- Mfr. Part No.:
- 0 318 03
- Brand:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Tie | |
| Length | 140mm | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Plastic | |
| UV Resistant | Yes | |
| Fire Behaviour | UL94 | |
| Minimum Operating Temperature | -15°C | |
| Tensile Strength | 530N | |
| Series | Colson | |
| Maximum Operating Temperature | 85°C | |
| Package Size | 4000 | |
| Standards/Approvals | IEC/EN 62275 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Tie | ||
Length 140mm | ||
Width 3.5mm | ||
Colour Black | ||
Material Plastic | ||
UV Resistant Yes | ||
Fire Behaviour UL94 | ||
Minimum Operating Temperature -15°C | ||
Tensile Strength 530N | ||
Series Colson | ||
Maximum Operating Temperature 85°C | ||
Package Size 4000 | ||
Standards/Approvals IEC/EN 62275 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Legrand surface mounted box with 18 modules per row, which can be installed on GTL trunking, in flush-mounting box or on the wall.
IP30, IK05 (IP40 - IK07 with door)
Class II with insulating bottom plates
White RAL9003
Related links
- Legrand Cable Tie 280 mm x 3.5mm, Black Plastic
- Legrand Cable Tie 357 mm x 9mm, Grey Plastic
- Legrand Cable Tie 140 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie Black Plastic
- Legrand Cable Tie 140 mm x 2.4mm, Black Plastic
- Legrand Cable Tie 280 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 360 mm x 3.5mm, Black Polyamide 66
- Legrand Cable Tie 180 mm x 3.5mm, Black Polyamide 66
