Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Transparent Polyamide
- RS Stock No.:
- 638-810
- Mfr. Part No.:
- 3240751
- Brand:
- Phoenix Contact
Subtotal (1 pack of 1000 units)*
$94.15
(exc. GST)
$103.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $94.15 | $0.094 |
*price indicative
- RS Stock No.:
- 638-810
- Mfr. Part No.:
- 3240751
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Transparent | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 130N | |
| Series | WT-HF | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V2 | |
| Maximum Bundle Diameter | 50mm | |
| Package Size | 1000 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Transparent | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 130N | ||
Series WT-HF | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V2 | ||
Maximum Bundle Diameter 50mm | ||
Package Size 1000 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling in various applications, offering a reliable solution for organising cables and harnesses. Manufactured with high quality polyamide 6.6, it combines durability with innovative features such as internal teeth that enhance gripping power. This ensures that cables are held firmly in place, accommodating external cable diameters from 3 mm up to 50 mm. The product is engineered to withstand a broad range of environmental conditions, making it ideal for both indoor and outdoor use. Its transparent colour offers a visually appealing option whilst enabling visibility of colour coded cables underneath.
Suitable for a wide range of cable diameters from 3 mm to 50 mm
Withstands extreme temperatures which ensuring reliability in diverse conditions
Transparent colour allows for easy identification of bundled cables
Meets EU RoHS compliance for environmentally friendly use
Minimal UV vulnerability suitable for outdoor applications
Can be stored and processed under optimum conditions to maintain quality
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 150 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
