Phoenix Contact Cable Tie, Standard, 200 mm x 3.6mm, Black Polyamide
- RS Stock No.:
- 609-878
- Mfr. Part No.:
- 3240785
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$17.30
(exc. GST)
$19.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 76 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.30 | $0.173 |
*price indicative
- RS Stock No.:
- 609-878
- Mfr. Part No.:
- 3240785
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 3.6mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 130N | |
| Minimum Operating Temperature | -40°C | |
| Series | WT-HT HF | |
| Maximum Operating Temperature | 125°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 3.6mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 130N | ||
Minimum Operating Temperature -40°C | ||
Series WT-HT HF | ||
Maximum Operating Temperature 125°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals UL 94 V2 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is engineered for quick and secure bundling, standing out with its heat stabilised design capable of enduring temperatures up to 125°C. Designed for versatility, it accommodates external cable diameters between 3 mm and 50 mm, making it an ideal choice for various applications. The internal teeth ensure a firm grip, providing optimal tensile strength of 130 N, essential for reliable performance in challenging environments. Additionally, the cable tie is constructed from PA 6.6, a material known for its excellent flammability rating and halogen free characteristics. Its hygroscopic properties allow it to adapt to varying humidity levels, promoting durability and longevity in storage and operation.
Flame retardant design ensures improved safety in use
Complies with stringent EU RoHS requirements
Designed for easy and efficient cable management
Suitable for a broad range of ambient conditions
- RS Stock No. 0608293
- Mfr. Part No. 3240833
1 Pack of 100
$16.73
- RS Stock No. 0608281
- Mfr. Part No. 3240749
1 Pack of 100
$10.88
- RS Stock No. 0609869
- Mfr. Part No. 3240750
1 Pack of 1000
$92.45
- RS Stock No. 0638567
- Mfr. Part No. 3240784
1 Pack of 100
$14.52
Related links
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Transparent Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 140 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide










