Phoenix Contact Cable Tie, Standard, 200 mm x 4.5mm, Black Polyamide
- RS Stock No.:
- 535-712
- Mfr. Part No.:
- 3240834
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$18.14
(exc. GST)
$19.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $18.14 | $0.181 |
*price indicative
- RS Stock No.:
- 535-712
- Mfr. Part No.:
- 3240834
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 200mm | |
| Product Type | Cable Tie | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Package Size | 100 | |
| Maximum Bundle Diameter | 50mm | |
| Standards/Approvals | ISO 4892_ QUV B 600 h, DNV ID: TAE00004VK, UL 94 V2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 200mm | ||
Product Type Cable Tie | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Package Size 100 | ||
Maximum Bundle Diameter 50mm | ||
Standards/Approvals ISO 4892_ QUV B 600 h, DNV ID: TAE00004VK, UL 94 V2 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is designed for efficient and reliable fastening, featuring UV resistant and weatherproof properties that ensure durability in various environmental conditions. Engineered from high quality polyamide 6.6, it offers exceptional tensile strength, making it ideal for both indoor and outdoor applications. The unique internal teeth design guarantees a secure hold without the risk of slippage. This product stands out in the realm of cable management, simplifying installations while maintaining aesthetic standards.
Internal teeth ensure a secure grip without slipping
Constructed from high quality polyamide 6.6 for exceptional performance
Withstands a wide range of temperatures for versatile applications
Compliant with RoHS and other environmental standards
Simplifies cable management tasks with efficient fastening capabilities
Pack of 100 allows for bulk purchasing convenience
Related links
- Phoenix Contact Cable Tie 160 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Blue Polyamide
- RS PRO Cable Tie 370 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Black Polyamide
