Phoenix Contact Cable Tie, Standard, 200 mm x 4.8mm, Clear Polyamide
- RS Stock No.:
- 608-287
- Mfr. Part No.:
- 3240786
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$19.45
(exc. GST)
$21.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $19.45 | $0.195 |
*price indicative
- RS Stock No.:
- 608-287
- Mfr. Part No.:
- 3240786
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 200mm | |
| Width | 4.8mm | |
| Colour | Clear | |
| Material | Polyamide | |
| Sub Type | Standard | |
| Fire Behaviour | V2, UL94 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 200mm | ||
Width 4.8mm | ||
Colour Clear | ||
Material Polyamide | ||
Sub Type Standard | ||
Fire Behaviour V2, UL94 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie designed for efficient bundling and securing of cables, showcases superior heat stabilised properties, capable of withstanding temperatures up to 125°C, and briefly up to 145°C. The product excels in delivering robust tensile strength, ensuring reliable performance even in demanding environments. Constructed from high quality PA 6.6 material, it is not only transparent but also free from silicone and halogen, making it suitable for a range of applications. With dimensions carefully tailored for effective use, this cable tie is ideal for managing external cable diameters from 3mm to 50mm, providing versatility across various industries.
Polyamide 6.6 material enhances durability and resistance to environmental conditions
Transparent colour allows for easy visibility and identification of bundled cables
Ideal for a broad cable diameter range accommodating various applications effortlessly
Free from hazardous silicone and halogens promoting environmental safety
Does not require removal which ensuring a simple and effective installation process
Related links
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 360 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 430 mm x 4.8mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 2.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 200 mm x 7.5mm, Clear Polyamide
