Phoenix Contact Cable Tie, Standard, 98 mm x 2.5mm, Black Polyamide
- RS Stock No.:
- 535-707
- Mfr. Part No.:
- 3240781
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$4.83
(exc. GST)
$5.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 36 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4.83 | $0.048 |
*price indicative
- RS Stock No.:
- 535-707
- Mfr. Part No.:
- 3240781
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Length | 98mm | |
| Product Type | Cable Tie | |
| Width | 2.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | No | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Minimum Operating Temperature | -40°C | |
| Tensile Strength | 80N | |
| Maximum Operating Temperature | 125°C | |
| Maximum Bundle Diameter | 21mm | |
| Standards/Approvals | UL 94 V-2 | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Length 98mm | ||
Product Type Cable Tie | ||
Width 2.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant No | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Minimum Operating Temperature -40°C | ||
Tensile Strength 80N | ||
Maximum Operating Temperature 125°C | ||
Maximum Bundle Diameter 21mm | ||
Standards/Approvals UL 94 V-2 | ||
Package Size 100 | ||
- COO (Country of Origin):
- HR
The Phoenix Contact Cable Tie is meticulously crafted for efficient bundling, possessing durability and resilience. Designed to endure heat up to 125°C and brief periods of 145°C, this cable tie supports your projects even in challenging environments. It is an ideal choice for various applications, ensuring quick and secure fastening, making installations streamlined and effective. Manufactured from high quality PA 6.6 material, it is not only low in flammability but also free from silicone and halogen, adding an extra layer of safety in its usage.
Provides excellent grip with internal teeth for secure fastening
Perfectly sized to accommodate a variety of cable dimensions
Maintains structural integrity across a wide temperature range
Prevents UV degradation for prolonged durability
Tailored packaging optimises moisture retention for longevity
Ideal for both professional and amateur applications
Related links
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Transparent Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Blue Polyamide
- Phoenix Contact Cable Tie 98 mm x 2.5mm, Clear Polyamide
- RS PRO Cable Tie 100 mm x 2.5mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 200 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 365 mm x 7.8mm, Black Polyamide
