Phoenix Contact Cable Tie, Standard, 290 mm x 3.6mm, Transparent Polyamide

Subtotal (1 pack of 500 units)*

$84.98

(exc. GST)

$93.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$84.98$0.17

*price indicative

RS Stock No.:
638-565
Mfr. Part No.:
3240755
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

290mm

Product Type

Cable Tie

Width

3.6mm

Colour

Transparent

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

130N

Minimum Operating Temperature

-40°C

Series

WT-HF

Maximum Operating Temperature

85°C

Package Size

500

Standards/Approvals

UL Recognised ID: E328576-20210901, DNV ID: TAE00004VK

Maximum Bundle Diameter

80mm

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is designed for efficient cable management, ensuring secure and reliable bundling of wires and cables. Crafted from durable PA 6.6 material, this cable tie combines strength with versatility, making it suitable for a variety of applications. Its transparent colour allows for easy monitoring of cable connections, while the internal teeth design provides a firm grip to hold cables tightly in place.

Optimised for a wide external cable diameter range

Environmentally compliant with EU regulations

Lightweight yet strong design ensures ease of handling

Robust construction allows for use in extreme temperature conditions

Transparent finish enhances visibility of cable connections

Packed in units of 500 for efficient storage and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy