Phoenix Contact Cable Tie, Standard, 290 mm x 4.5mm, Black Polyamide
- RS Stock No.:
- 609-888
- Mfr. Part No.:
- 3240835
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$28.28
(exc. GST)
$31.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
- Plus 60 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $28.28 | $0.283 |
*price indicative
- RS Stock No.:
- 609-888
- Mfr. Part No.:
- 3240835
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Tie | |
| Length | 290mm | |
| Width | 4.5mm | |
| Colour | Black | |
| Material | Polyamide | |
| Sub Type | Standard | |
| UV Resistant | Yes | |
| Fire Behaviour | Flammability rating according to UL 94 V2 | |
| Tensile Strength | 220N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | WT-UV HF | |
| Standards/Approvals | UL 94 V2, ISO 4892 QUV-B 600 h, DNV Approval ID:TAE00004VK | |
| Maximum Bundle Diameter | 79mm | |
| Package Size | 100 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Tie | ||
Length 290mm | ||
Width 4.5mm | ||
Colour Black | ||
Material Polyamide | ||
Sub Type Standard | ||
UV Resistant Yes | ||
Fire Behaviour Flammability rating according to UL 94 V2 | ||
Tensile Strength 220N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series WT-UV HF | ||
Standards/Approvals UL 94 V2, ISO 4892 QUV-B 600 h, DNV Approval ID:TAE00004VK | ||
Maximum Bundle Diameter 79mm | ||
Package Size 100 | ||
- COO (Country of Origin):
- IT
The Phoenix Contact Cable Tie is engineered for durability and adaptability, making it an ideal solution for various fastening needs. Created with a focus on exceptional UV resistance and weatherproof qualities, this cable tie stands out in demanding environments. Its internal teeth ensure a secure grip, providing reliable fastening that lasts. With a robust design capable of withstanding extreme temperatures, it is well suited for both indoor and outdoor applications. The tie's unique polyamide 6.6 material not only offers flexibility but also exhibits hygroscopic properties, ensuring it performs optimally in fluctuating humidity conditions.
Designed for quick and permanent fastening enhancing efficiency
Internal teeth provide added grip preventing slippage
Capable of withstanding extreme temperatures from 40 to 105 degrees Celsius
Meets RoHS compliance for environmental safety
Possesses a lightweight structure making it easy to handle during installation
Tailored packaging retains optimal moisture levels for product integrity
Related links
- Phoenix Contact Cable Tie 200 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 160 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 370 mm x 4.5mm, Black Polyamide
- RS PRO Cable Tie 300 mm x 4.5mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Black Polyamide
- Phoenix Contact Cable Tie 290 mm x 3.6mm, Clear Polyamide
- Phoenix Contact Cable Tie 290 mm x 4.8mm, Clear Polyamide
