Phoenix Contact Cable Tie, Standard, 290 mm x 3.6mm, Clear Polyamide

Subtotal (1 pack of 100 units)*

$20.27

(exc. GST)

$22.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$20.27$0.203

*price indicative

RS Stock No.:
535-702
Mfr. Part No.:
3240752
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Length

290mm

Product Type

Cable Tie

Width

3.6mm

Colour

Clear

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Tensile Strength

130N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Bundle Diameter

80mm

Package Size

100

Standards/Approvals

UL Recognised Approval ID: E328576-20210901, UL 94 V2, DNV Approval ID: TAE00004VK

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie is designed for efficient and secure bundling, making it a vital component for various applications. Crafted from durable PA 6.6 material, it ensures reliability even in demanding conditions. With internal teeth for a firm grip, this product caters to cable diameters ranging from 3 to 80 mm. Its transparent design allows for seamless integration into any installation, enhancing aesthetics while maintaining functionality. Suitable for both indoor and outdoor use. With a flammability rating according to UL 94 V2, safety is paramount in its design, providing peace of mind to users.

Suitable for bundling cables with external diameters up to 80 mm

Transparent colour provides a discreet appearance within installations

Designed to function effectively in extreme temperatures

Flammability rating according to UL standards for increased safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy