Phoenix Contact Cable Tie, Standard, 290 mm x 3.6mm, Black Polyamide

Subtotal (1 pack of 500 units)*

$80.72

(exc. GST)

$88.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
  • Plus 6 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$80.72$0.161

*price indicative

RS Stock No.:
638-811
Mfr. Part No.:
3240754
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Tie

Length

290mm

Width

3.6mm

Colour

Black

Material

Polyamide

Sub Type

Standard

UV Resistant

No

Fire Behaviour

Flammability rating according to UL 94 V2

Minimum Operating Temperature

-40°C

Tensile Strength

130N

Maximum Operating Temperature

85°C

Series

WT-HF

Standards/Approvals

UL Recognised Approval ID: E328576-20210901, DNV Approval ID: TAE00004VK, UL 94 V2

Maximum Bundle Diameter

80mm

Package Size

500

COO (Country of Origin):
IT
The Phoenix Contact Cable Tie stands out as an essential tool for effective cable management. Designed for quick and secure bundling, this standard version is particularly beneficial in industrial environments where reliability and precision are paramount. Crafted from high quality PA 6.6 material, the cable tie offers exceptional tensile strength to manage various cable diameters. With a sleek black finish in accordance with RAL 9005, it not only enhances organisation but also ensures a neat and professional appearance.

Offers a tensile strength of up to 130 N which ensuring reliable performance

Offers resistance to UV radiation enhancing outdoor application suitability

Supports straightforward installation without the need for removal mechanisms

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy