HellermannTyton Cable Tie, 150 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 440-816
- Mfr. Part No.:
- 150-77950
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$283.58
(exc. GST)
$311.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 13 November 2026
- Plus 1 unit(s) shipping from 27 November 2026
- Plus 4 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $283.58 | $0.567 |
*price indicative
- RS Stock No.:
- 440-816
- Mfr. Part No.:
- 150-77950
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Tie | |
| Length | 150mm | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Fire Behaviour | UL94 | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Series | T30RFT6 | |
| Standards/Approvals | DIN EN 50085 | |
| Maximum Bundle Diameter | 30mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Tie | ||
Length 150mm | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
Fire Behaviour UL94 | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Series T30RFT6 | ||
Standards/Approvals DIN EN 50085 | ||
Maximum Bundle Diameter 30mm | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Fixing tie for hole round inside serrated diameter 3.0 to 30.0 mm black 500 pcs has a disc that adjusts tie pressure from various directions and minimizes access of dust and dirt the fir tree foot part can be used for a variety of panel thicknesses and is suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 190 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 160 mm x 3.5mm, Black Polyamide 66
