HellermannTyton Cable Tie, Assembly, 150 mm x 3.5mm, Black Polyamide 66

Get a bulk buy discount

Add 15 more to save $22.80

View bulk pricing options

Subtotal (1 bag of 500 units)*

$239.88

(exc. GST)

$263.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 14$239.88$0.48-
15 - 49$238.36$0.477$22.80
50 +$235.56$0.471$216.00

*price indicative

RS Stock No.:
877-6326
Distrelec Article No.:
304-02-427
Mfr. Part No.:
150-55850 T30RFT5-PA66HS/PA66HIRHS-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Length

150mm

Product Type

Cable Tie

Width

3.5mm

Colour

Black

Material

Polyamide 66

Sub Type

Assembly

UV Resistant

No

Fire Behaviour

Halogen Free

Tensile Strength

135N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Series

T30RFT5

Maximum Bundle Diameter

34mm

Package Size

500

Standards/Approvals

HF, RoHS Compliant

COO (Country of Origin):
DE

HellermannTyton Cable Tie, 150 mm Length, Polyamide 6.6 (PA66) - 150-55850 T30RFT5-PA66HS/PA66HIRHS-BK


This cable tie by HellermannTyton is a reliable solution for securing cables and wires in various applications. With a length of 150mm, this black cable tie is made of Polyamide 6.6 material, ensuring durability and strength. It is a clip mount cable tie with a maximum tensile strength of 135N, making it suitable for a wide range of uses. The cable tie is RoHS compliant and can withstand high temperatures, making it ideal for demanding environments.

Features & Benefits


• Securely fastens cables with a length of 150mm

• Made of durable polyamide 6.6 material for strength and reliability

• Easy clip mount installation method

• High tensile strength of 135N for secure bundling

• RoHS compliant for environmental safety

• Resistant to high temperatures, ranging from -40°C to +105°C

Applications


• Securing cable harnesses in automotive industries

• Suitable for use in aircraft, switch-gear, and washing machines

• Ideal for securing cables in demanding environments where high temperature resistance is required

Can it withstand extreme temperatures?


This HellermannTyton cable tie is designed to withstand temperatures ranging from -40°C to +105°C, making it suitable for use in various environments.

Will it securely hold cables in place?


Yes, the polyamide 6.6 material and high tensile strength of 135N ensure that this cable tie securely holds cables in place without slippage.

Is it easy to install?


The clip mount design of this cable tie makes it easy to install without the need for special tools, providing a hassle-free installation experience.

  • RS Stock No. 2159153
  • Mfr. Part No. 150-76090 T30REC4A-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,007.00
  • RS Stock No. 2159155
  • Mfr. Part No. 150-31090 T30RFT6LG-PA66HS/PA66HIRHS-BK
1 Bag of 500
$317.47
  • RS Stock No. 0433774
  • Mfr. Part No. 150-52690
1 Bag of 500
$378.95
  • RS Stock No. 7066987
  • Mfr. Part No. 156-00653 T30RMB3A-PA66-BK
1 Bag of 50
$36.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy