HellermannTyton Cable Tie, 150 mm x 3.5mm, Black Polyamide 66
- RS Stock No.:
- 433-774
- Mfr. Part No.:
- 150-52690
- Brand:
- HellermannTyton
Subtotal (1 bag of 500 units)*
$378.95
(exc. GST)
$416.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $378.95 | $0.758 |
*price indicative
- RS Stock No.:
- 433-774
- Mfr. Part No.:
- 150-52690
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Length | 150mm | |
| Product Type | Cable Tie | |
| Width | 3.5mm | |
| Colour | Black | |
| Material | Polyamide 66 | |
| UV Resistant | Yes | |
| Fire Behaviour | UL 94HB | |
| Tensile Strength | 135N | |
| Minimum Operating Temperature | -40°C | |
| Series | T30RFT6SD | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, HF, LFH, UL 94 HB, UL 94 V2, UL 94 V0 | |
| Maximum Bundle Diameter | 35mm | |
| Package Size | 500 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Length 150mm | ||
Product Type Cable Tie | ||
Width 3.5mm | ||
Colour Black | ||
Material Polyamide 66 | ||
UV Resistant Yes | ||
Fire Behaviour UL 94HB | ||
Tensile Strength 135N | ||
Minimum Operating Temperature -40°C | ||
Series T30RFT6SD | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, HF, LFH, UL 94 HB, UL 94 V2, UL 94 V0 | ||
Maximum Bundle Diameter 35mm | ||
Package Size 500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SG
The HellermannTyton Fixing tie for hole round inside serrated diameter 1.5 to 35.0 mm black 500 pcs has a disc that adjusts tie pressure from various directions and minimizes access of dust and dirt the fir tree foot part can be used for a variety of panel thicknesses and is suitable for use within threaded holes.
Pre-assembled 2-piece fixing tie with fir tree foot part
Cable tie head can be moved after bundling
Easy to assemble without the need for a tool
- RS Stock No. 8776326
- Mfr. Part No. 150-55850 T30RFT5-PA66HS/PA66HIRHS-BK
1 Bag of 500
$239.88
- RS Stock No. 2159155
- Mfr. Part No. 150-31090 T30RFT6LG-PA66HS/PA66HIRHS-BK
1 Bag of 500
$317.47
- RS Stock No. 2159153
- Mfr. Part No. 150-76090 T30REC4A-PA66HS/PA66HIRHS-BK
1 Bag of 500
$1,007.00
- RS Stock No. 8103841
- Mfr. Part No. 111-03050 T30R-PA66HS-BK
1 Bag of 100
$25.50
Related links
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Green Polyamide 66
- HellermannTyton Cable Tie 150 mm x 4.6mm, Black Polyamide 66
- HellermannTyton Cable Tie 170 mm x 5mm, Black Polyamide 66
- HellermannTyton Cable Tie 150 mm x 3.5mm, Black Polyamide 66












